
CD4078BPWR | |
|---|---|
DigiKey Part Number | 296-23202-2-ND - Tape & Reel (TR) 296-23202-1-ND - Cut Tape (CT) 296-23202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4078BPWR |
Description | IC NOR/OR GATE 1-CIR 14-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 8 Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4078BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.36800 | €3.68 |
| 25 | €0.33000 | €8.25 |
| 100 | €0.28810 | €28.81 |
| 250 | €0.26804 | €67.01 |
| 500 | €0.25590 | €127.95 |
| 1,000 | €0.25018 | €250.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.23769 | €475.38 |
| 4,000 | €0.23092 | €923.68 |
| 6,000 | €0.22753 | €1,365.18 |
| 10,000 | €0.22378 | €2,237.80 |
| 14,000 | €0.22159 | €3,102.26 |
| 20,000 | €0.21948 | €4,389.60 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.63960 |

