MFR Recommended

CD74HCT299M96G4 | |
|---|---|
DigiKey Part Number | CD74HCT299M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT299M96G4 |
Description | IC SR TRI-STATE 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 8 Bit 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT299M96G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.25703 | €514.06 |
| 4,000 | €0.24982 | €999.28 |
| 6,000 | €0.24620 | €1,477.20 |
| 10,000 | €0.24220 | €2,422.00 |
| 14,000 | €0.23986 | €3,358.04 |
| 20,000 | €0.23761 | €4,752.20 |
| Unit Price without VAT: | €0.25703 |
|---|---|
| Unit Price with VAT: | €0.31615 |


