
CDCM61004RHBR | |
|---|---|
DigiKey Part Number | 296-CDCM61004RHBRTR-ND - Tape & Reel (TR) 296-CDCM61004RHBRCT-ND - Cut Tape (CT) 296-CDCM61004RHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCM61004RHBR |
Description | IC CLOCK GENERATOR 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 683.27MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCM61004RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 683.27MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.43000 | €8.43 |
| 10 | €6.57100 | €65.71 |
| 25 | €6.10640 | €152.66 |
| 100 | €5.59630 | €559.63 |
| 250 | €5.35312 | €1,338.28 |
| 500 | €5.20650 | €2,603.25 |
| 1,000 | €5.08585 | €5,085.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €4.93681 | €14,810.43 |
| Unit Price without VAT: | €8.43000 |
|---|---|
| Unit Price with VAT: | €10.36890 |




