Motor Driver NMOS Parallel, PWM 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8307RHAR

DigiKey Part Number
296-37835-2-ND - Tape & Reel (TR)
296-37835-1-ND - Cut Tape (CT)
296-37835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8307RHAR
Description
IC MOTOR DRIVER 8.5V-32V 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS Parallel, PWM 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DRV8307RHAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Parallel, PWM
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
8.5V ~ 32V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,181
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.82000€2.82
10€2.11700€21.17
25€1.94120€48.53
100€1.74770€174.77
250€1.65560€413.90
500€1.60002€800.01
1,000€1.55430€1,554.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€1.50603€3,765.07
5,000€1.47695€7,384.75
Manufacturers Standard Package
Unit Price without VAT:€2.82000
Unit Price with VAT:€3.46860