
DRV8436PEVM | |
|---|---|
DigiKey Part Number | 296-DRV8436PEVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8436PEVM |
Description | EVAL BOARD FOR DRV8436P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8436P - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | Yes, MCU | |
Utilized IC / Part | DRV8436P | |
Primary Attributes | Motors (Stepper) | |
Secondary Attributes | USB Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €77.45000 | €77.45 |
| Unit Price without VAT: | €77.45000 |
|---|---|
| Unit Price with VAT: | €95.26350 |

