
DS36954V | |
|---|---|
DigiKey Part Number | DS36954V-ND |
Manufacturer | |
Manufacturer Product Number | DS36954V |
Description | IC TRANSCEIVER HALF 4/4 20PLCC |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half RS422, RS485 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS36954V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Half | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |

