
ISO1541DR | |
|---|---|
DigiKey Part Number | 296-34872-2-ND - Tape & Reel (TR) 296-34872-1-ND - Cut Tape (CT) 296-34872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1541DR |
Description | DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO1541DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Bidirectional, Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | 80ns, 21ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.91000 | €3.91 |
| 10 | €2.96800 | €29.68 |
| 25 | €2.73360 | €68.34 |
| 100 | €2.47480 | €247.48 |
| 250 | €2.35156 | €587.89 |
| 500 | €2.27726 | €1,138.63 |
| 1,000 | €2.21610 | €2,216.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €2.15154 | €5,378.85 |
| Unit Price without VAT: | €3.91000 |
|---|---|
| Unit Price with VAT: | €4.80930 |












