

LM2677T-12/NOPB | |
|---|---|
DigiKey Part Number | 296-48414-ND |
Manufacturer | |
Manufacturer Product Number | LM2677T-12/NOPB |
Description | IC REG BUCK 12V 5A TO220-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 5A TO-220-7 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2677T-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.22000 | €6.22 |
| 10 | €4.79800 | €47.98 |
| 45 | €4.25911 | €191.66 |
| 135 | €3.98667 | €538.20 |
| 270 | €3.85337 | €1,040.41 |
| 540 | €3.74367 | €2,021.58 |
| 1,035 | €3.65843 | €3,786.48 |
| Unit Price without VAT: | €6.22000 |
|---|---|
| Unit Price with VAT: | €7.65060 |

