Current Source Regulator Adjustable TO-46-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM334H/NOPB

DigiKey Part Number
LM334H/NOPB-ND
Manufacturer
Manufacturer Product Number
LM334H/NOPB
Description
IC CURRENT SOURCE 6% TO46-3
Customer Reference
Detailed Description
Current Source Regulator Adjustable TO-46-3
Datasheet
 Datasheet
EDA/CAD Models
LM334H/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Function
Current Source
Sensing Method
-
Accuracy
±6%
Voltage - Input
1V ~ 40V
Current - Output
Adjustable
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
TO-206AB, TO-46-3 Metal Can
Supplier Device Package
TO-46-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.