
LM3488QMM/NOPB | |
|---|---|
DigiKey Part Number | LM3488QMM/NOPBTR-ND - Tape & Reel (TR) LM3488QMM/NOPBCT-ND - Cut Tape (CT) LM3488QMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3488QMM/NOPB |
Description | IC REG CTRLR MULT TOP 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3488QMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 40V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.99000 | €2.99 |
| 10 | €2.24400 | €22.44 |
| 25 | €2.05880 | €51.47 |
| 100 | €1.85580 | €185.58 |
| 250 | €1.75888 | €439.72 |
| 500 | €1.70048 | €850.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.65239 | €1,652.39 |
| 2,000 | €1.61283 | €3,225.66 |
| 3,000 | €1.59301 | €4,779.03 |
| 5,000 | €1.57104 | €7,855.20 |
| Unit Price without VAT: | €2.99000 |
|---|---|
| Unit Price with VAT: | €3.67770 |

