
LM393ADRG4 | |
|---|---|
DigiKey Part Number | 296-31670-2-ND - Tape & Reel (TR) 296-31670-1-ND - Cut Tape (CT) 296-31670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393ADRG4 |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM393ADRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.09760 | €488.00 |
| 7,500 | €0.09602 | €720.15 |
| 12,500 | €0.09427 | €1,178.38 |
| 17,500 | €0.09325 | €1,631.88 |
| 25,000 | €0.09226 | €2,306.50 |
| 62,500 | €0.09015 | €5,634.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.22600 | €2.26 |
| 25 | €0.20160 | €5.04 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.40590 |

