LM3940IT-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3,122
Unit Price: €1.47000
Datasheet

Similar


Microchip Technology
In Stock: 1,534
Unit Price: €1.14000
Datasheet

Similar


Microchip Technology
In Stock: 2,285
Unit Price: €1.14000
Datasheet

Similar


Microchip Technology
In Stock: 221
Unit Price: €2.60000
Datasheet

Similar


Microchip Technology
In Stock: 8,517
Unit Price: €2.49000
Datasheet

Similar


Microchip Technology
In Stock: 451
Unit Price: €0.96000
Datasheet

Similar


Microchip Technology
In Stock: 158
Unit Price: €1.14000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM3940IT-3.3

DigiKey Part Number
296-36109-5-ND
Manufacturer
Manufacturer Product Number
LM3940IT-3.3
Description
IC REG LINEAR 3.3V 1A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM3940IT-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 100mA
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes