
LM4132AMF-3.0/NOPB | |
|---|---|
DigiKey Part Number | LM4132AMF-3.0/NOPBTR-ND - Tape & Reel (TR) LM4132AMF-3.0/NOPBCT-ND - Cut Tape (CT) LM4132AMF-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132AMF-3.0/NOPB |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132AMF-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 20 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 285µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.4V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.46000 | €3.46 |
| 10 | €2.62000 | €26.20 |
| 25 | €2.40800 | €60.20 |
| 100 | €2.17590 | €217.59 |
| 250 | €2.06516 | €516.29 |
| 500 | €1.99846 | €999.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.94353 | €1,943.53 |
| 2,000 | €1.89833 | €3,796.66 |
| 3,000 | €1.87569 | €5,627.07 |
| Unit Price without VAT: | €3.46000 |
|---|---|
| Unit Price with VAT: | €4.25580 |











