
LM4950TSBD | |
|---|---|
DigiKey Part Number | LM4950TSBD-ND |
Manufacturer | |
Manufacturer Product Number | LM4950TSBD |
Description | EVAL BOARD FOR LM4950 |
Customer Reference | |
Detailed Description | LM4950 Boomer® 1-Channel (Mono) or 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM4950TSBD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 7.5W x 1 @ 8Ohm; 3.1W x 2 @ 4Ohm | |
Voltage - Supply | 9.6V ~ 16V | |
Utilized IC / Part | LM4950 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


