
LM5069MM-2/NOPB | |
|---|---|
DigiKey Part Number | LM5069MM-2/NOPBTR-ND - Tape & Reel (TR) LM5069MM-2/NOPBCT-ND - Cut Tape (CT) LM5069MM-2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5069MM-2/NOPB |
Description | IC HOT SWAP CTRLR GP 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5069MM-2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 9V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 1.3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.35000 | €3.35 |
| 10 | €2.52800 | €25.28 |
| 25 | €2.32360 | €58.09 |
| 100 | €2.09830 | €209.83 |
| 250 | €1.99092 | €497.73 |
| 500 | €1.92620 | €963.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.87290 | €1,872.90 |
| 2,000 | €1.82906 | €3,658.12 |
| 3,000 | €1.80709 | €5,421.27 |
| Unit Price without VAT: | €3.35000 |
|---|---|
| Unit Price with VAT: | €4.12050 |












