
LM5069MMX-2/NOPB | |
|---|---|
DigiKey Part Number | 296-35297-2-ND - Tape & Reel (TR) 296-35297-1-ND - Cut Tape (CT) 296-35297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5069MMX-2/NOPB |
Description | IC HOT SWAP CTRLR GP 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5069MMX-2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 9V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 1.3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.43000 | €2.43 |
| 10 | €1.81000 | €18.10 |
| 25 | €1.65640 | €41.41 |
| 100 | €1.48750 | €148.75 |
| 250 | €1.40696 | €351.74 |
| 500 | €1.35846 | €679.23 |
| 1,000 | €1.31851 | €1,318.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | €1.26339 | €4,421.86 |
| Unit Price without VAT: | €2.43000 |
|---|---|
| Unit Price with VAT: | €2.98890 |












