


LM5119PSQE/NOPB | |
|---|---|
DigiKey Part Number | LM5119PSQE/NOPBTR-ND - Tape & Reel (TR) LM5119PSQE/NOPBCT-ND - Cut Tape (CT) LM5119PSQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5119PSQE/NOPB |
Description | IC REG CTRLR BUCK 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5119PSQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 65V | |
Frequency - Switching | 50kHz ~ 750kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.78000 | €7.78 |
| 10 | €6.05100 | €60.51 |
| 25 | €5.61840 | €140.46 |
| 100 | €5.14260 | €514.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €4.91580 | €1,228.95 |
| 500 | €4.77918 | €2,389.59 |
| 750 | €4.71073 | €3,533.05 |
| 1,250 | €4.63492 | €5,793.65 |
| 1,750 | €4.59059 | €8,033.53 |
| Unit Price without VAT: | €7.78000 |
|---|---|
| Unit Price with VAT: | €9.56940 |













