
LM56CIMX/NOPB | |
|---|---|
DigiKey Part Number | LM56CIMX/NOPBTR-ND - Tape & Reel (TR) LM56CIMX/NOPBCT-ND - Cut Tape (CT) LM56CIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM56CIMX/NOPB |
Description | SENSOR ANALOG -40C-125C 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 6.2mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM56CIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 6.2mV/°C | |
Features | Output Switch | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.64000 | €1.64 |
| 5 | €1.45600 | €7.28 |
| 10 | €1.38800 | €13.88 |
| 25 | €1.30600 | €32.65 |
| 50 | €1.25000 | €62.50 |
| 100 | €1.19880 | €119.88 |
| 500 | €1.09588 | €547.94 |
| 1,000 | €1.05760 | €1,057.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.01181 | €2,529.53 |
| 5,000 | €0.98049 | €4,902.45 |
| 7,500 | €0.96338 | €7,225.35 |
| Unit Price without VAT: | €1.64000 |
|---|---|
| Unit Price with VAT: | €2.01720 |

