Audio Amplifier 1 Circuit Differential 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Amplifier 1 Circuit Differential 8-SO PowerPad
LP3891EMR-1.8/NOPB

LME49724MR

DigiKey Part Number
LME49724MR-ND
Manufacturer
Manufacturer Product Number
LME49724MR
Description
IC AUDIO 1 CIRCUIT 8SOPWRPAD
Customer Reference
Detailed Description
Audio Amplifier 1 Circuit Differential 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LME49724MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
18V/µs
Gain Bandwidth Product
50 MHz
Current - Input Bias
60 nA
Voltage - Input Offset
200 µV
Current - Supply
10mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types