Direct



LME49724MRX | |
|---|---|
DigiKey Part Number | LME49724MRX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LME49724MRX |
Description | IC AUDIO 1 CIRCUIT 8SOPWRPAD |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit Differential 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LME49724MRX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 18V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 10mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |


