
LMK00308EVM/NOPB | |
|---|---|
DigiKey Part Number | 296-45781-ND |
Manufacturer | |
Manufacturer Product Number | LMK00308EVM/NOPB |
Description | EVAL BOARD FOR LMK00308 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMK00308 - Clock Distribution Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Distribution | |
Embedded | No | |
Utilized IC / Part | LMK00308 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €308.78000 | €308.78 |
| Unit Price without VAT: | €308.78000 |
|---|---|
| Unit Price with VAT: | €379.79940 |

