

LMR10515YSD/NOPB | |
|---|---|
DigiKey Part Number | 296-49760-2-ND - Tape & Reel (TR) 296-49760-1-ND - Cut Tape (CT) 296-49760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR10515YSD/NOPB |
Description | IC REG BUCK ADJ 1.5A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR10515YSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €1.02200 | €10.22 |
| 25 | €0.92760 | €23.19 |
| 100 | €0.82500 | €82.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.72207 | €722.07 |
| 2,000 | €0.70205 | €1,404.10 |
| 3,000 | €0.69201 | €2,076.03 |
| 5,000 | €0.68090 | €3,404.50 |
| 7,000 | €0.67440 | €4,720.80 |
| 10,000 | €0.66815 | €6,681.50 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.70970 |

