LMX2541SQE3030E/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,000
Unit Price: €13.70000
Datasheet
Frequency Synthesizer (RF) IC 3.23GHz 1 36-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2541SQE3030E/NOPB

DigiKey Part Number
LMX2541SQE3030E/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMX2541SQE3030E/NOPB
Description
IC FREQ SYNTH 36WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Frequency Synthesizer (RF) IC 3.23GHz 1 36-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMX2541SQE3030E/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Frequency Synthesizer (RF)
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
No/No
Frequency - Max
3.23GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€10.72772€2,681.93
500€10.46810€5,234.05
750€10.33805€7,753.54
Manufacturers Standard Package
Unit Price without VAT:€10.72772
Unit Price with VAT:€13.19510