Image for LT1013TDJ2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1013TDJ2

DigiKey Part Number
LT1013TDJ2-ND
Manufacturer
Manufacturer Product Number
LT1013TDJ2
Description
IC OPAMP GP 2 CIRCUIT DIE
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Die
Datasheet
 Datasheet
EDA/CAD Models
LT1013TDJ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
700 kHz
Current - Input Bias
30 nA
Voltage - Input Offset
300 µV
Current - Supply
-
Current - Output / Channel
25 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.