
MDL-BDC-B | |
|---|---|
DigiKey Part Number | MDL-BDC-B-ND |
Manufacturer | |
Manufacturer Product Number | MDL-BDC-B |
Description | BRUSHED DRIVER 40A 12V LOAD |
Customer Reference | |
Detailed Description | Brushed 12VDC Supply 40A 12V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 1 | |
Voltage - Load | 12V | |
Current - Output | 40A | |
Voltage - Supply | 12VDC | |
Interface | CAN | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 50°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |

