Brushed 12 ~ 24VDC Supply 40A 12V, 24V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDL-BDC24-B

DigiKey Part Number
MDL-BDC24-B-ND
Manufacturer
Manufacturer Product Number
MDL-BDC24-B
Description
BRUSHED DRIVER 40A 12V 24V LOAD
Customer Reference
Detailed Description
Brushed 12 ~ 24VDC Supply 40A 12V, 24V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Type
Module
Motor Type
Brushed DC
Control / Drive Type
Brushed
Number of Motors
1
Voltage - Load
12V, 24V
Current - Output
40A
Voltage - Supply
12 ~ 24VDC
Interface
CAN, RS-232
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 50°C
Features
-
For Use With/Related Products
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types