
MSP430F2330IRHAT | |
|---|---|
DigiKey Part Number | 296-21746-2-ND - Tape & Reel (TR) 296-21746-1-ND - Cut Tape (CT) 296-21746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2330IRHAT |
Description | IC MCU 16BIT 8KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2330IRHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.38000 | €7.38 |
| 10 | €5.73300 | €57.33 |
| 25 | €5.32000 | €133.00 |
| 100 | €4.86570 | €486.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €4.64908 | €1,162.27 |
| 500 | €4.51862 | €2,259.31 |
| 750 | €4.45323 | €3,339.92 |
| 1,250 | €4.38082 | €5,476.02 |
| 1,750 | €4.33849 | €7,592.36 |
| Unit Price without VAT: | €7.38000 |
|---|---|
| Unit Price with VAT: | €9.07740 |

