
MSP430F2619SKGD1 | |
|---|---|
DigiKey Part Number | MSP430F2619SKGD1-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F2619SKGD1 |
Description | IC MCU 16BIT 120KB FLASH 0XCEPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 120KB (120K x 8 + 256B) FLASH 0-XCEPT |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2619SKGD1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 0-XCEPT | |
Package / Case | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | €93.77861 | €3,376.03 |
| Unit Price without VAT: | €93.77861 |
|---|---|
| Unit Price with VAT: | €115.34769 |

