MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 56KB (56K x 8) FLASH 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430G2955IDA38

DigiKey Part Number
296-46525-5-ND
Manufacturer
Manufacturer Product Number
MSP430G2955IDA38
Description
IC MCU 16BIT 56KB FLASH 38TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 56KB (56K x 8) FLASH 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430G2955IDA38 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
38-TSSOP
Package / Case
38-TSSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€4.50000€4.50
10€3.43600€34.36
40€3.05675€122.27
120€2.84525€341.43
280€2.72136€761.98
520€2.64773€1,376.82
1,000€2.58270€2,582.70
2,520€2.50896€6,322.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.50000
Unit Price with VAT:€5.53500