Standard (General Purpose) Amplifier 1 Circuit TO-263 (DDPAK-7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA547F/500

DigiKey Part Number
296-26289-2-ND - Tape & Reel (TR)
296-26289-1-ND - Cut Tape (CT)
296-26289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA547F/500
Description
IC OPAMP GP 1 CIRC DDPAK/TO263-7
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit TO-263 (DDPAK-7)
Datasheet
 Datasheet
EDA/CAD Models
OPA547F/500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
6V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
10mA
Current - Output / Channel
750 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
60 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
TO-263 (DDPAK-7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,467
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€11.53000€11.53
10€9.08100€90.81
25€8.47000€211.75
100€7.79820€779.82
250€7.47788€1,869.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€7.28486€3,642.43
1,000€7.12594€7,125.94
Manufacturers Standard Package
Unit Price without VAT:€11.53000
Unit Price with VAT:€14.18190