OPT4048DTST is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: €1.82000
Datasheet
Color Sensor 20 b SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPT4048DTST

DigiKey Part Number
296-OPT4048DTSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPT4048DTST
Description
COLOR SENSOR I2C 20-B SOT
Customer Reference
Detailed Description
Color Sensor 20 b SOT-583
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output
I2C
Resolution (Bits)
20 b
Features
-
Voltage - Supply
1.6 V ~ 3.6 V
Current - Supply (Max)
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-583
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types