
SN10502D | |
|---|---|
DigiKey Part Number | 296-15329-5-ND |
Manufacturer | |
Manufacturer Product Number | SN10502D |
Description | IC AMP VOLTAGE FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN10502D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 2 | |
-3db Bandwidth | 170 MHz | |
Slew Rate | 900V/µs | |
Current - Supply | 14 mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.62000 | €4.62 |
| 10 | €3.52800 | €35.28 |
| 75 | €3.00827 | €225.62 |
| 150 | €2.88740 | €433.11 |
| 300 | €2.78793 | €836.38 |
| 525 | €2.72065 | €1,428.34 |
| 1,050 | €2.65069 | €2,783.22 |
| 2,550 | €2.57890 | €6,576.19 |
| Unit Price without VAT: | €4.62000 |
|---|---|
| Unit Price with VAT: | €5.68260 |



