Video Shifter Retimer IC I2C DVI 1.0, HDMI 1.4a, HDMI 2.0b 48-VQFN (7x7) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65DP159RGZR

DigiKey Part Number
296-42542-2-ND - Tape & Reel (TR)
296-42542-1-ND - Cut Tape (CT)
296-42542-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65DP159RGZR
Description
IC VIDEO RETIMER 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Shifter Retimer IC I2C DVI 1.0, HDMI 1.4a, HDMI 2.0b 48-VQFN (7x7) Package
Datasheet
 Datasheet
EDA/CAD Models
SN65DP159RGZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Shifter Retimer
Applications
Video Display
Standards
DVI 1.0, HDMI 1.4a, HDMI 2.0b
Control Interface
I2C
Voltage - Supply
3.0V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,887
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.58000€6.58
10€5.09300€50.93
25€4.71960€117.99
100€4.30890€430.89
250€4.11320€1,028.30
500€3.99518€1,997.59
1,000€3.89810€3,898.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€3.79560€9,489.00
Manufacturers Standard Package
Unit Price without VAT:€6.58000
Unit Price with VAT:€8.09340