


SN65HVS882PWPR | |
|---|---|
DigiKey Part Number | 296-23432-2-ND - Tape & Reel (TR) 296-23432-1-ND - Cut Tape (CT) 296-23432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVS882PWPR |
Description | IC SERIALIZER 1MBPS 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1Mbps Serializer 8 Input 1 Output 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVS882PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1Mbps | |
Input Type | Serial | |
Output Type | Serial | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Voltage - Supply | 10V ~ 34V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.26000 | €4.26 |
| 10 | €3.24400 | €32.44 |
| 25 | €2.99000 | €74.75 |
| 100 | €2.71100 | €271.10 |
| 250 | €2.57792 | €644.48 |
| 500 | €2.49776 | €1,248.88 |
| 1,000 | €2.43175 | €2,431.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €2.37744 | €4,754.88 |
| Unit Price without VAT: | €4.26000 |
|---|---|
| Unit Price with VAT: | €5.23980 |



