
SN74LV166APWR | |
|---|---|
DigiKey Part Number | 296-9837-2-ND - Tape & Reel (TR) 296-9837-1-ND - Cut Tape (CT) 296-9837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV166APWR |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV166APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.60800 | €6.08 |
| 25 | €0.54920 | €13.73 |
| 100 | €0.48370 | €48.37 |
| 250 | €0.45240 | €113.10 |
| 500 | €0.43394 | €216.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.40531 | €810.62 |
| 4,000 | €0.39481 | €1,579.24 |
| 6,000 | €0.38956 | €2,337.36 |
| 10,000 | €0.38373 | €3,837.30 |
| 14,000 | €0.38033 | €5,324.62 |
| 20,000 | €0.37705 | €7,541.00 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.03320 |

