
SRC4184IPAGT | |
|---|---|
DigiKey Part Number | 296-SRC4184IPAGTTR-ND - Tape & Reel (TR) 296-SRC4184IPAGTCT-ND - Cut Tape (CT) 296-SRC4184IPAGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRC4184IPAGT |
Description | IC SAMPLE RATE CONVERTER 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 4 Channel 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SRC4184IPAGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 4 | |
Interface | SPI | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 4kHz ~ 212kHz | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.18000 | €15.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €10.02352 | €2,505.88 |
| 500 | €9.77794 | €4,888.97 |
| 750 | €9.65496 | €7,241.22 |
| Unit Price without VAT: | €15.18000 |
|---|---|
| Unit Price with VAT: | €18.67140 |

