
TCAN1043HDMTTQ1 | |
|---|---|
DigiKey Part Number | 296-51638-2-ND - Tape & Reel (TR) 296-51638-1-ND - Cut Tape (CT) 296-51638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1043HDMTTQ1 |
Description | IC TRANSCEIVER HALF 1/1 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1043HDMTTQ1 Models |
Category | Data Rate 2Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 14-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 14-VSON (4.5x3) |
Receiver Hysteresis 120 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCAN1043DMTTQ1 | Texas Instruments | 162 | 296-51636-1-ND | €3.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.16000 | €3.16 |
| 10 | €2.38100 | €23.81 |
| 25 | €2.18520 | €54.63 |
| 100 | €1.97080 | €197.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.81400 | €453.50 |
| 500 | €1.75412 | €877.06 |
| 750 | €1.72412 | €1,293.09 |
| 1,250 | €1.69090 | €2,113.62 |
| 1,750 | €1.67149 | €2,925.11 |
| 2,500 | €1.65281 | €4,132.02 |
| Unit Price without VAT: | €3.16000 |
|---|---|
| Unit Price with VAT: | €3.88680 |

