
THS4561IDGKR | |
|---|---|
DigiKey Part Number | 296-THS4561IDGKRTR-ND - Tape & Reel (TR) 296-THS4561IDGKRCT-ND - Cut Tape (CT) 296-THS4561IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4561IDGKR |
Description | IC OPAMP DIFF 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4561IDGKR Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 825µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 31 mA |
Part Status Active | Voltage - Supply Span (Min) 2.85 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 320V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 68 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 60 MHz | Base Product Number |
Current - Input Bias 370 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.47000 | €3.47 |
| 10 | €2.61900 | €26.19 |
| 25 | €2.40800 | €60.20 |
| 100 | €2.17510 | €217.51 |
| 250 | €2.06420 | €516.05 |
| 500 | €2.05326 | €1,026.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.88410 | €4,710.25 |
| Unit Price without VAT: | €3.47000 |
|---|---|
| Unit Price with VAT: | €4.26810 |











