
TLC27L2IDR | |
|---|---|
DigiKey Part Number | 296-1317-2-ND - Tape & Reel (TR) 296-1317-1-ND - Cut Tape (CT) 296-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27L2IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L2IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 110 kHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.74800 | €7.48 |
| 25 | €0.67680 | €16.92 |
| 100 | €0.59840 | €59.84 |
| 250 | €0.56096 | €140.24 |
| 500 | €0.53844 | €269.22 |
| 1,000 | €0.51988 | €519.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.50029 | €1,250.73 |
| 5,000 | €0.48848 | €2,442.40 |
| 7,500 | €0.48257 | €3,619.28 |
| 12,500 | €0.47602 | €5,950.25 |
| 17,500 | €0.47219 | €8,263.33 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.26690 |

