


TLV73318PQDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-44836-2-ND - Tape & Reel (TR) 296-44836-1-ND - Cut Tape (CT) 296-44836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73318PQDRVRQ1 |
Description | IC REG LINEAR 1.8V 300MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV73318PQDRVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 62 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.36100 | €3.61 |
| 25 | €0.32400 | €8.10 |
| 100 | €0.28240 | €28.24 |
| 250 | €0.26264 | €65.66 |
| 500 | €0.25074 | €125.37 |
| 1,000 | €0.24092 | €240.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.22880 | €686.40 |
| 6,000 | €0.22286 | €1,337.16 |
| 9,000 | €0.21989 | €1,979.01 |
| 15,000 | €0.21660 | €3,249.00 |
| 21,000 | €0.21467 | €4,508.07 |
| 30,000 | €0.21282 | €6,384.60 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.62730 |










