
TMP127EDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TMP127EDBVRQ1TR-ND - Tape & Reel (TR) 296-TMP127EDBVRQ1CT-ND - Cut Tape (CT) 296-TMP127EDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP127EDBVRQ1 |
Description | AUTOMOTIVE 0.8C SPI TEMPERATURE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 175°C 14 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP127EDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 175°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 1.62V ~ 5.5V | |
Resolution | 14 b | |
Features | Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.8°C (±1°C) | |
Test Condition | -55°C ~ 150°C (150°C ~ 175°C) | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.25000 | €1.25 |
| 5 | €1.10200 | €5.51 |
| 10 | €1.04900 | €10.49 |
| 25 | €0.98520 | €24.63 |
| 50 | €0.94140 | €47.07 |
| 100 | €0.90170 | €90.17 |
| 500 | €0.82154 | €410.77 |
| 1,000 | €0.79175 | €791.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.74953 | €2,248.59 |
| 6,000 | €0.72571 | €4,354.26 |
| 9,000 | €0.71271 | €6,414.39 |
| Unit Price without VAT: | €1.25000 |
|---|---|
| Unit Price with VAT: | €1.53750 |












