TMS5701115BZWTQQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: €17.80044
Datasheet
ARM® Cortex®-R4F Hercules™ TMS570 ARM® Cortex®-R Microcontroller IC 16/32-Bit 180MHz 1MB (1M x 8) FLASH 337-NFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS5701115BZWTQQ1

DigiKey Part Number
TMS5701115BZWTQQ1-ND
Manufacturer
Manufacturer Product Number
TMS5701115BZWTQQ1
Description
IC MCU 16/32B 1MB FLASH 337NFBGA
Customer Reference
Detailed Description
ARM® Cortex®-R4F Hercules™ TMS570 ARM® Cortex®-R Microcontroller IC 16/32-Bit 180MHz 1MB (1M x 8) FLASH 337-NFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
TMS5701115BZWTQQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-R4F
Core Size
16/32-Bit
Speed
180MHz
Connectivity
CANbus, EBI/EMI, FlexRay, I2C, LINbus, MibSPI, SCI, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
101
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.6V
Data Converters
A/D 24x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
337-NFBGA (16x16)
Package / Case
337-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes