2 Circuit IC Switch 2:1 18Ohm 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1072DGSR

DigiKey Part Number
296-50284-2-ND - Tape & Reel (TR)
296-50284-1-ND - Cut Tape (CT)
296-50284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1072DGSR
Description
IC SWITCH SPDT X 2 18OHM 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 18Ohm 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX1072DGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
18Ohm
Channel-to-Channel Matching (ΔRon)
70mOhm
Voltage - Supply, Single (V+)
2.3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
250µs, 10µs
-3db Bandwidth
1.2GHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Current - Leakage (IS(off)) (Max)
185µA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.90000€0.90
10€0.64500€6.45
25€0.58200€14.55
100€0.51320€51.32
250€0.48040€120.10
500€0.46058€230.29
1,000€0.44428€444.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.42708€1,067.70
5,000€0.41671€2,083.55
7,500€0.41151€3,086.32
12,500€0.40576€5,072.00
17,500€0.40240€7,042.00
Manufacturers Standard Package
Unit Price without VAT:€0.90000
Unit Price with VAT:€1.10700