2 Circuit IC Switch 2:1 18Ohm 12-UQFN (1.7x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1072RUTR

DigiKey Part Number
296-50285-2-ND - Tape & Reel (TR)
296-50285-1-ND - Cut Tape (CT)
296-50285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1072RUTR
Description
IC SWITCH SPDT X 2 18OHM 12UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 18Ohm 12-UQFN (1.7x2)
Datasheet
 Datasheet
EDA/CAD Models
TMUX1072RUTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
18Ohm
Channel-to-Channel Matching (ΔRon)
70mOhm
Voltage - Supply, Single (V+)
2.3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
250µs, 10µs
-3db Bandwidth
1.2GHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Current - Leakage (IS(off)) (Max)
185µA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-UQFN (1.7x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,354
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.35000€1.35
10€0.98500€9.85
25€0.89520€22.38
100€0.79540€79.54
250€0.74780€186.95
500€0.71914€359.57
1,000€0.69554€695.54
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.66639€1,999.17
6,000€0.65213€3,912.78
9,000€0.64499€5,804.91
Manufacturers Standard Package
Unit Price without VAT:€1.35000
Unit Price with VAT:€1.66050