
TPS3831G18DQNT | |
|---|---|
DigiKey Part Number | 296-TPS3831G18DQNTTR-ND - Tape & Reel (TR) 296-TPS3831G18DQNTCT-ND - Cut Tape (CT) 296-TPS3831G18DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3831G18DQNT |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3831G18DQNT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 4-XDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 4-X2SON (1x1) |
Voltage - Threshold 1.67V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.17000 | €1.17 |
| 10 | €0.84600 | €8.46 |
| 25 | €0.76680 | €19.17 |
| 100 | €0.67930 | €67.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.63752 | €159.38 |
| 500 | €0.61234 | €306.17 |
| 750 | €0.59971 | €449.78 |
| 1,250 | €0.58573 | €732.16 |
| 1,750 | €0.57756 | €1,010.73 |
| 2,500 | €0.56970 | €1,424.25 |
| Unit Price without VAT: | €1.17000 |
|---|---|
| Unit Price with VAT: | €1.43910 |

