Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3831G18DQNT

DigiKey Part Number
296-TPS3831G18DQNTTR-ND - Tape & Reel (TR)
296-TPS3831G18DQNTCT-ND - Cut Tape (CT)
296-TPS3831G18DQNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3831G18DQNT
Description
IC SUPERVISOR 1 CHANNEL 4X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS3831G18DQNT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
120ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
4-XDFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
4-X2SON (1x1)
Voltage - Threshold
1.67V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 351
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.17000€1.17
10€0.84600€8.46
25€0.76680€19.17
100€0.67930€67.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€0.63752€159.38
500€0.61234€306.17
750€0.59971€449.78
1,250€0.58573€732.16
1,750€0.57756€1,010.73
2,500€0.56970€1,424.25
Manufacturers Standard Package
Unit Price without VAT:€1.17000
Unit Price with VAT:€1.43910