
TPS3899DL13DSER | |
|---|---|
DigiKey Part Number | 296-TPS3899DL13DSERTR-ND - Tape & Reel (TR) 296-TPS3899DL13DSERCT-ND - Cut Tape (CT) 296-TPS3899DL13DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3899DL13DSER |
Description | NANOPOWER SUPERVISOR WITH PROGRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3899DL13DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.82300 | €8.23 |
| 25 | €0.74480 | €18.62 |
| 100 | €0.65980 | €65.98 |
| 250 | €0.61920 | €154.80 |
| 500 | €0.59470 | €297.35 |
| 1,000 | €0.57455 | €574.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.54965 | €1,648.95 |
| 6,000 | €0.53747 | €3,224.82 |
| 9,000 | €0.53137 | €4,782.33 |
| 15,000 | €0.52461 | €7,869.15 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.40220 |

