
TPS40170RGYR | |
|---|---|
DigiKey Part Number | 296-37672-2-ND - Tape & Reel (TR) 296-37672-1-ND - Cut Tape (CT) 296-37672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40170RGYR |
Description | IC REG CTRLR BUCK 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40170RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 60V | |
Frequency - Switching | 100kHz ~ 600kHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.22000 | €5.22 |
| 10 | €4.00500 | €40.05 |
| 25 | €3.70080 | €92.52 |
| 100 | €3.36660 | €336.66 |
| 250 | €3.20724 | €801.81 |
| 500 | €3.11118 | €1,555.59 |
| 1,000 | €3.03213 | €3,032.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €2.93448 | €8,803.44 |
| Unit Price without VAT: | €5.22000 |
|---|---|
| Unit Price with VAT: | €6.42060 |
















