
TPS61160ADRVR | |
|---|---|
DigiKey Part Number | 296-24308-2-ND - Tape & Reel (TR) 296-24308-1-ND - Cut Tape (CT) 296-24308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61160ADRVR |
Description | IC LED DRV RGLTR PWM 700MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61160ADRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 26V | |
Current - Output / Channel | 700mA (Switch) | |
Frequency | 600kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.84300 | €8.43 |
| 25 | €0.76320 | €19.08 |
| 100 | €0.67620 | €67.62 |
| 250 | €0.63468 | €158.67 |
| 500 | €0.60968 | €304.84 |
| 1,000 | €0.58910 | €589.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.56369 | €1,691.07 |
| 6,000 | €0.55125 | €3,307.50 |
| 9,000 | €0.54502 | €4,905.18 |
| 15,000 | €0.53812 | €8,071.80 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.42680 |



