Buck Switching Regulator IC Positive Adjustable 0.68V 3 Output 3A, 2A, 2A 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65263QRHBRQ1

DigiKey Part Number
296-40886-2-ND - Tape & Reel (TR)
296-40886-1-ND - Cut Tape (CT)
296-40886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65263QRHBRQ1
Description
IC REG BUCK ADJ TRPL 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.68V 3 Output 3A, 2A, 2A 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65263QRHBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
3
Voltage - Input (Min)
4V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6.3V
Current - Output
Frequency - Switching
200kHz ~ 2.3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,244
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.90000€4.90
10€3.74900€37.49
25€3.46080€86.52
100€3.14520€314.52
250€2.99464€748.66
500€2.90390€1,451.95
1,000€2.82918€2,829.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€2.73692€8,210.76
Manufacturers Standard Package
Unit Price without VAT:€4.90000
Unit Price with VAT:€6.02700

Other Suppliers on DigiKey

2,587In Stock
Ships from Rochester Electronics, LLC